350080-1

RING TERMINAL 18-14 0.245 X 1.110 TPSTL

Enhance your electrical connections with our durable Ring Terminal, designed for 18-14 wire gauge compatibility. Constructed from high-quality steel, this 0.245-inch x 1.110-inch TPSTL connector ensures reliable performance in a straight orientation. With a #10 stud size and operating temperature range of -40 to 110°C (-40 to 230°F), it's suitable for a variety of applications. The open barrel design accommodates easy wire insertion, while the straight terminal angle facilitates efficient installation. RoHS compliant and versatile for use in various projects, it's a must-have for professionals and DIY enthusiasts alike. Upgrade your connectors with this essential component from our Rings & Spades collection.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 350080-1
Connector Type:Ring Tongue
Contact Material:Steel
Stud Size:#10
Material:Steel
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 18 AWG, 1624 - 4106 CMA, .8 - 2 mm²
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP350080-1
Plating Material:Tin
Inspection Slot:No
Weight per Piece:1.67 g
Number of Holes:1
Underplating Material:Nickel
Wire Insulation Diameter (Max):3.556 mm / .14 in
Wire Insulation Diameter:2.16 - 3.56 mm / .085 - .14 in
Overall Length:23.88 mm / .94 in
Stud Diameter:5.08 mm / .2 in
Tongue Thickness:.76 mm / .03 in
Wire Insulation Diameter (Min):.085 in
Barrel Inside Diameter:1.52 mm / 3.68 mm / .06 in / .145 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Terminal Features:Sheared
Shape Description:Anti-Rotational/Grounding
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: