Enhance your electrical connections with our Ring Tongue Terminal, ideal for 18-14 AWG wires. Crafted from durable Phosphor Bronze, this straight orientation terminal ensures reliable performance even in temperatures ranging from -40 to 110°C (-40 to 230°F). With a stud size of #10 and compatibility with wire sizes .8 - 2 mm² (14 - 18 AWG), it offers versatility for various applications. The open barrel design facilitates easy installation, while its RoHS compliance guarantees environmentally-friendly use. Trust in the quality of our Rings & Spades supplier product for seamless connectivity.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 40725-1
Connector Type:Ring Tongue
Contact Material:Phosphor Bronze
Stud Size:#10
Material:Phosphor Bronze
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 18 AWG, 1624 - 4106 CMA, .8 - 2 mm²
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP40725-1
Plating Material:Tin
Inspection Slot:No
Weight per Piece:.902 g
Number of Holes:1
Underplating Material:None
Wire Insulation Diameter (Max):3.556 mm / .14 in
Wire Insulation Diameter:2.54 - 3.56 mm / .1 - .14 in
Overall Length:19.81 mm / .78 in
Stud Diameter:4.82 mm / .19 in
Tongue Thickness:.76 mm / .03 in
Wire Insulation Diameter (Min):.1 in
Barrel Inside Diameter:1.52 mm / 2.92 mm / .06 in / .115 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:Circular/Oval
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
03/04/2014E-13-016607 - Document Clarification.Download