Enhance your electrical connections with our durable RING TONGUE TERMINAL, designed for 18-14 AWG wire applications. Crafted from high-quality brass, this terminal ensures reliable conductivity and longevity. With a #10 stud size and straight orientation, it offers easy and secure installation. Operating smoothly in temperatures ranging from -40 to 110 °C (-40 to 230 °F), it's suitable for various environments. The open barrel design accommodates wires ranging from .8 to 2 mm² (14-18 AWG), making it versatile for different projects. RoHS compliant and perfect for professional use, this terminal is a must-have for any electrical work.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 40725-3
Connector Type:Ring Tongue
Contact Material:Brass
Stud Size:#10
Material:Brass
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 18 AWG, 1624 - 4106 CMA, .8 - 2 mm²
Barrel Type:Open
Insulated:No
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP40725-3
Plating Material:Tin
Inspection Slot:No
Weight per Piece:.868 g
Number of Holes:1
Underplating Material:None
Wire Insulation Diameter (Max):3.556 mm / .14 in
Wire Insulation Diameter:2.54 - 3.56 mm / .1 - .14 in
Overall Length:19.81 mm / .78 in
Stud Diameter:5 mm / .197 in
Tongue Thickness:.76 mm / .03 in
Wire Insulation Diameter (Min):.1 in
Barrel Inside Diameter:1.52 mm / 2.92 mm / .06 in / .115 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:Circular/Oval
Support Style:Insulation Support

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: