350550-1

UMNL SOK 20-14 PTPBR L/P

Part Aliases: TE Connectivity 2-42934-0336,650-1097-01,F05336-000,AMPS-0-0350550-1  
Enhance connectivity with our UMNL SOK 20-14 PTPBR L/P contact, designed for efficient power transmission. This universal MATE-N-LOK accessory, crafted from durable brass with pre-tin plating, ensures reliable performance in a variety of applications. With a cable mount termination method and CSA/UL standards compliance, it guarantees safety and quality. Suitable for 14-20 AWG wire sizes, its solid design and locking lance retention offer secure connections. Operating in a wide temperature range, from -55 to 105°C (-67 to 221°F), it's VDE tested and RoHS compliant for international usability. Ideal for appliances and power circuits, this contact, packaged in quantities of 1000, is a vital component in wire-to-wire connector systems. Elevate your project with this essential power connector.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 350550-1
Series:Universal MATE-N-LOK
Accessory Type:Contact
Mount Type:Cable Mount (Free-Hanging)
Termination Method:Crimp
Contact Material:Brass
Voltage:600 V AC
Contact Type:Socket
Wire Type:Stranded
Package Quantity:1000
Cable Type:Discrete Wire
Contact Amperage:19 A
Termination Type:Crimp
GPL:236
Operating Temperature Range:-55 - 105 °C, -67 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Pre-Tin
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1316
Wire Size:14 - 20 AWG, .5 - 2 mm²
Contact Design:Solid
Connector System:Wire to Wire
Contact Termination Plating:Pre-Tin
ECCN:EAR99
Wire Insulation Support:Without
Accepts Wire Insulation Diameter:.06 - .13 in, 1.52 - 3.3 mm
Contact Retention:With
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
For Multiple Crimp:No
Contact Orientation:Straight
Wire Contact Termination Area Plating Material:Pre-Tin
Contact Retention Type in Housing:Locking Lance
Contact Product Type:Contact
Mating Pin Diameter:.084 in, 2.13 mm
Standards Met:CSA,UL
Part Aliases:2-42934-0336,650-1097-01,F05336-000,AMPS-0-0350550-1 350550-1
SKU:AMP350550-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: