350712-4
09P UMNL PIN HDR ASSY 94VO LF
Introducing the Universal MATE-N-LOK Power Connector, a reliable solution for your power connection needs. With UL and CSA standards met, this connector ensures safety and quality. Featuring a nylon housing and gold-plated pin contacts, it offers durability and efficient power transmission. Its board mount design with through-hole solder termination method allows for easy installation. With a voltage rating of 250 VAC and a current capacity of 10A, it is suitable for power applications. The 3-row connector with 9 positions in a matrix layout provides ample connectivity options. Operating in a wide temperature range from -40 to 105°C, it is ideal for various environments. The connector is VDE tested and RoHS compliant, guaranteeing international standards compliance. Perfect for appliances and other power applications, this header-receptacle system is a dependable choice for wire-to-board connections. With positive lock mating retention and polarization, it ensures secure and proper alignment during assembly. Upgrade your power connections with the Universal MATE-N-LOK Power Connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 350712-4 |
Series: | Universal MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 3 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .25 in, 6.35 mm |
Voltage: | 250 VAC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .25 in, 6.35 mm |
Package Quantity: | 100 |
Contact Amperage: | 10 A, 12 A |
Number of Positions: | 9 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
GPL: | 236 |
Mating Retention Type: | Positive Lock |
Packaging: | Bag |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 - 36 µin, .76 - .91 µm |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Termination Plating Thickness: | 100 µin, 2.540 µm |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Connector Height: | 13.97 mm, .55 in |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 1319 |
Number of Power Positions: | 9 |
Contact Layout: | Matrix |
Connector Length: | 20.32 mm, .8 in |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
Connector Width: | 20.32 mm, .8 in |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .124 in, 3.15 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
VDE Tested: | Yes |
Connector and Housing Type: | Receptacle |
Multiple Contact Types: | Without |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 350712-4 |
SKU: | AMP350712-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |