927231-5

UNML CAP HSG 9WAY

Easily house and connect up to nine wires with our Universal MATE-N-LOK 9-way cap housing, an essential component for power and signal applications. This CSA and UL certified housing, made of durable PA 6 GF material in a natural color, ensures reliable performance even in harsh environments with an operating temperature range of -55 to 125°C (-67 to 257°F). Featuring a panel mount design with crimp termination method, it offers secure connectivity for wires and cables. The 6.35mm (0.25 in) pitch and 3-row configuration make it suitable for various circuit setups. With a voltage rating of 600V AC and UL 94V-2 flammability standard, it guarantees safety and compliance. Packaged in quantities of 1000, this housing is ideal for appliances and other electronic devices. RoHS compliant and lead-free solder capable, it meets international standards for environmental responsibility. Upgrade your connector system with this versatile and high-quality housing.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 927231-5
Series:Universal MATE-N-LOK
Housing Material:PA 6 GF
Number of Rows:3
Mount Type:Panel
Termination Method:Crimp
Pitch:.25 in, 6.35 mm
Voltage:600 V AC
Contact Type:Pin
Row Spacing:.25 in, 6.35 mm
Package Quantity:1000
Panel Thickness:.03 - .09 in, .76 - 2.29 mm
Number of Positions:9
Housing Color:Natural
GPL:236
Packaging:Box & Carton
Operating Temperature Range:-55 - 125 °C, -67 - 257 °F
Circuit Application:Power & Signal
Panel Mount:With
Panel Mount Type:Patch & Tabs
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1318
Contact Layout:Matrix
Connector System:Wire to Wire
CSA Agency Certification:LR7189
Connector Product Type:Housing
ECCN:EAR99
Contact Retention:Without
Glow Wire Rating:GWT 750°C (Without Flame)
VDE Tested:Yes
Connector and Housing Type:Receptacle
Multiple Contact Types:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-2
Part Aliases:927231-5
SKU:AMP927231-5

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
06/22/2014E-14-007061 - Product Improvement. In an effort to improve the product performance, TE connecvity is superseding the part with a higher performing alternate.
Last Time Buy: June 22, 2014
Download