350829-1

12P UMNL HDR ASSY PC 94VO

Meet the demands of power connections with our Universal MATE-N-LOK four-row connector, designed for secure board mounting. Crafted from durable nylon housing material in a natural color, it ensures reliable performance in various applications. With CSA and UL standards met, rest assured of its quality and safety. Featuring through-hole solder termination, it offers easy installation with a 6.35mm pitch. Rated for 600V AC voltage, this connector can handle up to 12A current in each of its 12 power positions, making it ideal for power circuit applications. The vertical mount orientation with positive lock mating retention provides stability, while the operating temperature range of -40 to 105°C ensures functionality in diverse environments. With contact plating of tin and compliance with RoHS regulations, it guarantees both performance and environmental responsibility. Whether for appliances or industrial machinery, this connector is the perfect solution for your power connection needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 350829-1
Series:Universal MATE-N-LOK
Housing Material:Nylon
Number of Rows:4
Mount Type:Board Mount
Termination Method:Through Hole - Solder
Pitch:.25 in, 6.35 mm
Voltage:600 V AC
Contact Type:Pin
Strain Relief:No Strain Relief
Row Spacing:.25 in, 6.35 mm
Package Quantity:75
Contact Amperage:12 A, 19 A
Number of Positions:12
Housing Color:Natural
Mount Orientation:Vertical
GPL:236
Mating Retention Type:Positive Lock
Packaging:Bag/Box
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Power
Contact Mating Area Plating:Tin
Contact Mating Area Plating Thickness:150 - 200 µin, 3.81 - 5.08 µm
Panel Mount:Without
PCB Retention:Without
Contact Termination Plating Thickness:100 µin, 2.540 µm
PCB Thickness (Recommended):.062 in, 1.57 mm
Connector Height:13.97 mm
Sealable:No
Mating Alignment:With
Mating Alignment Type:Polarization
GPL Description:Appliances
Connector and Contact Terminate To:Printed Circuit Board
Product Code:1319
Number of Power Positions:12
Contact Layout:Matrix
Connector Length:26.67 mm
Connector System:Wire to Board
CSA Agency Certification:LR7189
Contact Termination Plating:Tin
Connector Product Type:Header
ECCN:EAR99
Contact Underplating Thickness:1.27 µm, 50 µin
Connector Width:20.32 mm
Mating Retention:With
PCB Mount Alignment:Without
Termination Post Tail Length:.125 in, 3.18 mm
Max Insulation Diameter:5.08 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
Connector and Housing Type:Plug
Multiple Contact Types:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:350829-1
SKU:AMP350829-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
07/01/2021PCN-21-102770 - Improved product protection. Changing from bulk packaging in bags to tray packaging in order to provide improved product protection. New package quantity is 420pcs against present package quantity 300pcs.
Download
04/01/2013Project Lantern PTP Migration Parts - MNF. location change from NC.Download