353031-1
040 H/D-3 PLUG HSG ASSY 31P
Part Aliases: TE Connectivity 0-0353031-1
Enhance your automotive connectivity with our Multilock Connector System, designed for seamless wire-to-board and wire-to-device applications. This housing, crafted from durable PBT material, meets UL 94-HB flammability standards for safety assurance. With 31 positions across 3 rows, it offers ample space for signal circuits, supported by a 12 V DC voltage rating. Featuring a 180° cable exit angle and a compact design, this connector ensures efficient installation even in tight spaces. Its polarization and terminal position assurance guarantee secure connections, while its operating temperature range of -30 to 105°C (-22 to 221°F) enables reliable performance in diverse environments. Whether for automotive or industrial use, this connector, compliant with RoHS standards, is a dependable solution for your connectivity needs.
Product Category: | |
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | TE Connectivity 353031-1 |
Series: | Multilock Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 3 |
Pitch: | .181 in, 4.6 mm |
Voltage: | 12 V DC |
Row Spacing: | .181 in, 4.6 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 31 |
GPL: | N18 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M129 |
Connector System: | Wire to Board, Wire-to-Device |
Length: | .827 in |
Cable Exit Angle: | 180° |
Height: | 23 mm, .906 in |
Width: | 1.264 in, 32.1 mm |
Mating Tab Width: | .039 in, 1 mm |
Nominal Voltage Architecture: | 12 V |
Body Color: | Natural |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | On the Terminal |
Material Flammability Standard: | UL 94-HB |
Part Aliases: | 0-0353031-1 353031-1 |
SKU: | AMP353031-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |