353908-2
CT REC HSG 2P CRIMP TYPE WHITE
Easily connect and secure wires with our CT REC HSG 2P CRIMP TYPE WHITE housing. Designed for efficient crimping, this receptacle connector features a durable Nylon 6/6 construction in a clean white color, ideal for power and signal applications. With two inline contacts, it ensures reliable transmission in a compact form factor. Meeting UL 94V-0 flammability standards, it guarantees safety in operation. Suitable for wire sizes ranging from .05mm² to .22mm² (30-24 AWG), it offers versatility in use. Operating in temperatures from -30 to 105°C (-22 to 221°F), it's reliable in various environments. With mating retention and polarization features, it ensures a secure and proper connection. Certified by CSA and UL, it meets industry standards for quality and performance. Whether for wire-to-wire or wire-to-board connections, this connector is a dependable choice for your PCB assembly needs. Rest assured, it's also RoHS compliant, aligning with environmental regulations. Upgrade your connectivity solutions with this AMP Mini CT series connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 353908-2 |
Color: | White |
Series: | AMP Mini CT |
Amperage: | 3 A |
Connector Type: | Housing |
Gender: | Receptacle |
Housing Material: | Nylon 6/6 |
Number of Contacts: | 2 |
Number of Rows: | 1 |
Mount Type: | Cable Mount (Free-Hanging) |
Termination Method: | Crimp |
Overall Height: | 6 mm[.236 in] |
Overall Length: | .177 |
Pitch: | .059 in, 1.5 mm |
Voltage: | 50 V AC, 50 V DC |
Contact Type: | Socket |
Strain Relief: | No Strain Relief |
Shape: | Rectangular |
Package Quantity: | 5000 |
Number of Positions: | 2 |
Housing Color: | Natural |
Insulation Resistance: | 500 MΩ |
GPL: | 398 |
Mating Retention Type: | Detent |
Packaging: | Box |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Circuit Application: | Power & Signal |
Panel Mount: | Without |
PCB Retention: | Without |
Connector Height: | .236 in, 6 mm |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
Mating Connector Lock Type: | Detent |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Wire & Cable |
Product Code: | 2246 |
Wire Size: | .05 - .22 mm², 30 - 24 AWG |
Contact Layout: | Inline |
Contact Transmits: | Signal (Data) |
Connector Length: | .177 in, 4.5 mm |
Connector System: | Wire to Board, Wire to Wire |
CSA Agency Certification: | LR 7189-133 |
UL Agency Certification: | E28476 |
Connector Product Type: | Connector |
Connector Width: | .141 in, 3.6 mm |
Mating Retention: | With |
Mating Connector Lock: | Without |
Insulation Diameter: | .0334 - .041 in, .85 - 1.05 mm |
Housing Configuration: | Both Ends Closed |
Internal / External: | Internal |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 353908-2 |
SKU: | AMP353908-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/25/2023 | PCN-23-182231 - Consolidate supply chain because exist supplier has long lead time.Adding local resin supplier for below Mini CT housings parts. The new resin has same grade and performance and no impact to product performance. | Download |
03/01/2020 | P-19-018356 - Manufacturing location Change - Manufacturing location of the products listed below are being moved from TE Shanghai to TE Guangdong. | Download |
10/03/2017 | P-17-014846 - Manufacturing location change. Following Part Numbers will be transferred from one Shanghai supplier to other one. | Download |