Enhance your electrical connections with our PIDG Spade Tongue Terminal. Designed for efficiency and reliability, this terminal accommodates wire sizes ranging from 14 to 16 AWG, ensuring a secure fit. With a closed barrel and insulation, it meets stringent safety standards for a variety of applications. Operating at temperatures up to 105°C (221°F) and up to 300V, it guarantees performance in demanding environments. Its #6 stud size and M3.5 compatibility make it versatile for different setups. Crafted for convenience, its straight orientation and compliance with RoHS regulations underscore its quality. Trust in our Rings & Spades collection for top-notch connectivity solutions.
Availability
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 35559
Series:PIDG
Connector Type:Spade Tongue
Voltage:300 V
Stud Size:#6, M3.5
Orientation:Straight
Operating Temperature Range:105 °C, 221 °F
Wire Size:14 - 16 AWG, 1.04 - 2.62 mm², 2050 - 5180 CMA
Barrel Type:Closed
Insulated:Yes
Product:Rings & Spades
Terminal Angle:Straight
SKU:AMP35559
Plating Material:Copper / Tin
Inspection Slot:No
Weight per Piece:.91 g
Wire Insulation Diameter (Max):4.318 mm / .17 in
Wire Insulation Diameter:2.921 - 4.318 mm / .115 - .17 in
Overall Length:19.13 mm / .75 in
Stud Diameter:3.68 mm / .145 in
Tongue Thickness:.79 mm / .031 in
Government Qualified:No
Wire Insulation Support:With
Heavy Duty:No
Wire/Cable Type:Regular Wire
Sealable:No
Shape Description:SPADE-020
Support Style:Insulation Support
Part Alias:E20814-000,AMP-0-0035559-0

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: