770028-1

09P UMNLII IN-LINE CAP HSG KIT

The Universal MATE-N-LOK Panel Housing, a versatile solution for power and signal applications. This CSA and UL certified connector features a durable Nylon GF housing in a sleek white finish, with three rows of nine pin contacts offering reliable crimp termination. With a pitch of 6.35mm (.25 in) and a voltage rating of 600V AC, it ensures secure and efficient connectivity. Designed for easy panel mounting with latches, it accommodates a panel thickness of .76 - 2.29 mm (.03 - .09 in), making it suitable for various appliances. Tested for performance in extreme temperatures ranging from -55 to 120°C (-67 to 248°F), this connector guarantees reliability in any environment. RoHS compliant and VDE tested, it meets international standards for safety and environmental responsibility. Perfect for wire-to-wire applications, this housing kit is an essential component for your connectivity needs.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 770028-1
Series:Universal MATE-N-LOK
Housing Material:Nylon GF
Number of Rows:3
Mount Type:Panel
Termination Method:Crimp
Pitch:.25 in, 6.35 mm
Voltage:600 V AC
Contact Type:Pin
Row Spacing:.25 in, 6.35 mm
Package Quantity:1
Panel Thickness:.03 - .09 in, .76 - 2.29 mm
Number of Positions:9
Housing Color:White
GPL:236
Operating Temperature Range:-55 - 120 °C, -67 - 248 °F
Circuit Application:Power & Signal
Panel Mount:With
Panel Mount Type:Latches
Sealable:No
GPL Description:Appliances
Connector and Contact Terminate To:Wire & Cable
Product Code:1408
Contact Layout:Matrix
Connector Length:21.46 mm
Connector System:Wire to Wire
Connector Product Type:Housing Kit
ECCN:EAR99
Connector Width:20.32 mm
Contact Retention:Without
Glow Wire Rating:Standard Part - Not Glow Wire
VDE Tested:Yes
Connector and Housing Type:Receptacle
Multiple Contact Types:Without
Standards Met:CSA UL
Material Flammability Standard:UL 94V-0
Part Aliases:770028-1
SKU:AMP770028-1

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
04/01/2013Project Lantern PTP Migration Parts - MNF. location change from NC.Download