Discover the E-S MK-2(+) PLUG 2P ASSY, part of the Econoseal J - Mark II series, designed for seamless connectivity in automotive applications. This housing, engineered for female terminals, features a single row with a 4.8mm pitch and 180° cable exit angle. With a durable PBT body in sleek black, it ensures reliable performance in operating temperatures ranging from -30 to 105°C. The integrated polarization and sealable design offer enhanced functionality, while the 1.8mm mating tab width allows for secure connections. Ideal for signal circuit applications, this connector assembly is RoHS compliant, underscoring its commitment to environmental standards. Explore its versatility in wire-to-wire setups, where its compact dimensions of .811" length, .897" height, and 1.08" width, make it a convenient and efficient choice for automotive connector accessories.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 368261-2
Series:Econoseal J - Mark II
Gender:Housing for female terminals
Number of Rows:1
Pitch:.188 in, 4.8 mm
Polarization:Yes
Body Material:PBT
Number of Positions:2
GPL:N34
Packaging:Bag
Operating Temperature Range:-22 - 221 °F, -30 - 105 °C
Circuit Application:Signal
Sealable:Yes
GPL Description:Automotive
Product Code:M099
Connector System:Wire to Wire
Length:.811 in
Cable Exit Angle:180°
Height:22.8 mm, .897 in
Width:1.08 in, 27.6 mm
Mating Tab Width:.07 in, 1.8 mm
Body Color:Black
Serviceable:No
Mounting Feature:Without
Terminal Position Assurance:No
Connector Position Assurance Capable:No
Hybrid Connector :No
Primary Locking Feature:Integrated in Housing
Part Aliases:368261-2
SKU:AMP368261-2

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: