368261-3
E-S MK-2(+) PLUG 2P ASSY GRAY
Enhance your automotive connectivity with the E-S MK-2(+) PLUG 2P ASSY GRAY. This connector, part of the Econoseal J - Mark II series, offers reliable performance with its 4.8 mm pitch and UL 94V-2 flammability standard compliance. Featuring a durable PBT GF body in a sleek gray hue, it is designed for optimal functionality even in challenging operating conditions, with a wide temperature range of -30 to 105 °C. Sealable for added protection, this connector ensures secure wire-to-wire connections. Its compact dimensions of .811 in length, 27.6 mm height, and .898 in width, make it suitable for various automotive applications. Rest assured of its quality and environmental responsibility with RoHS compliance. Upgrade your automotive systems with this essential connector accessory.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 368261-3 |
Series: | Econoseal J - Mark II |
Number of Rows: | 1 |
Pitch: | .189 in, 4.8 mm |
Polarization: | Yes |
Body Material: | PBT GF |
Number of Positions: | 2 |
GPL: | N34 |
Packaging: | Bag |
Operating Temperature Range: | -22 - 221 °F, -30 - 105 °C |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M099 |
Connector System: | Wire to Wire |
Length: | .811 in |
Height: | 1.086 in, 27.6 mm |
Width: | 22.8 mm, .898 in |
Body Color: | Gray |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Material Flammability Standard: | UL 94V-2 |
Part Aliases: | 368261-3 |
SKU: | AMP368261-3 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |