368538-2
070 MLC PLUG 2P HSG BLACK
Experience seamless connectivity with our Multilock Connector System, designed for optimal performance in automotive applications. This housing, compatible with female terminals, boasts a single row configuration with a 3.5mm pitch, ensuring efficient signal transmission. Constructed from durable PBT, it guarantees reliability in various environments. With two positions available, it facilitates secure wire-to-wire connections with a 180° cable exit angle. The integrated polarization feature enhances mating accuracy, while the black housing with a compact design of 15.15mm height and 21mm width allows for easy installation. RoHS compliant and suitable for lead-free solder processes, this connector is a sustainable and efficient solution for your automotive connectivity needs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 368538-2 |
Series: | Multilock Connector System |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .137 in, 3.5 mm |
Polarization: | Yes |
Body Material: | PBT |
Number of Positions: | 2 |
GPL: | N18 |
Packaging: | Bag |
Circuit Application: | Signal |
Sealable: | No |
GPL Description: | Automotive |
Product Code: | M129 |
Connector System: | Wire to Wire |
Length: | .409 in |
Cable Exit Angle: | 180° |
Height: | 15.15 mm, .596 in |
Width: | 21 mm, .826 in |
Mating Tab Width: | .07 in, 1.7 mm |
Body Color: | Black |
Serviceable: | No |
Mounting Feature: | Without |
Terminal Position Assurance: | No |
Connector Position Assurance Capable: | No |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 368538-2 |
SKU: | AMP368538-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |