4-103326-0
80 MODII HDR DRRA B/A .100CL
Introducing our AMPMODU Headers, a reliable solution for your PCB connectivity needs. With UL E28476 and CSA LR7189 standards met, these headers ensure quality and safety in every application. Featuring a right-angle body orientation and through-hole solder termination method, they offer easy installation onto your circuit boards. The thermoplastic housing and gold-plated phosphor bronze contacts guarantee durability and efficient signal transmission. With 80 contacts in a 2-row configuration, these headers provide ample connectivity options. Suitable for industrial use, they can withstand temperatures ranging from -65 to 105°C. Designed for PCB mounting, they are a versatile choice for various electronic projects. Each package includes 50 headers, making them ideal for bulk installations. Trust in the reliability and performance of our AMPMODU Headers for seamless PCB connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-103326-0 |
Series: | AMPMODU Headers |
Amperage: | 3 A |
Housing Material: | Thermoplastic |
Number of Contacts: | 80 |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Body Orientation: | Right Angle |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 50 |
Contact Amperage: | 3 A |
Number of Positions: | 80 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
GPL: | 013 |
Packaging: | Carton |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 15 µin |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin-Lead |
Mating Alignment: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5421 |
Post Size: | .025 in, .64 mm |
Mating Post Length: | .23 in, 5.84 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Square |
Termination Post Tail Length: | .12 in, 3.05 mm |
Header Type: | Breakaway |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
High Temperature Housing: | No |
Temperature Rating: | Standard |
Standards Met: | UL E28476;CSA LR7189 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | PS-80DR-GBA;4-103326-0 |
Replacement Part: | 9-103326-0 |
SKU: | AMP4-103326-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/31/2014 | E-13-019656 - Product Improvement. | Download |