Enhance your PCB connectivity with our AMPMODU Headers, featuring a durable thermoplastic housing in sleek black. With a dual-row design and a pitch of 2.54mm, these headers offer reliable Through Hole - Solder termination for seamless integration. Each header boasts 42 pin contacts made of high-quality Copper Alloy, plated with Tin-Lead for optimal performance. Meeting UL 94V-0 flammability standards, they ensure safety in industrial settings. The vertical mount orientation and stackable feature make them versatile for various applications. Experience efficient power transfer with a contact amperage of 3A and excellent insulation resistance of 5000 MΩ. Perfect for PCB assembly, these headers guarantee secure and stable connections for your electronic devices. Crafted with precision and quality, they are essential components for your connectivity needs.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-146486-1
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Row Spacing: .1 in, 2.54 mm
Contact Amperage: 3 A
Number of Positions: 42
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 013
Contact Mating Area Plating: Tin-Lead
Contact Mating Area Plating Thickness: 100 - 200 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4490
Stackable: Yes
ECCN: EAR99
Contact Shape: Square
Application Assembly Feature: None
Termination Post Tail Length: .123 in, 3.12 mm
Connector Assembly Type: PCB Mount Header
Stack Height: .3 in, 7.62 mm
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
Contact Mating Area Length: .109 in, 2.79 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 2-146486-1
SKU: AMP2-146486-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: