Enhance your PCB connectivity with our AMPMODU Headers, featuring a double-row design for increased versatility. Crafted with high-quality thermoplastic housing and copper alloy contacts, these headers ensure reliable performance. With a pitch of 2.54mm (.1 in) and a pin contact type, they offer seamless integration into your circuitry. The UL 94V-0 material flammability standard and gold-plated contact mating area guarantee durability and signal integrity. Perfect for industrial applications, these headers come in a package of 75 and boast a vertical mount orientation. Each header is meticulously engineered for optimal performance, with features like stackability and stack height of .4 inches (10.16mm). Trust in their 3A contact amperage and 5000MΩ insulation resistance for efficient power delivery and signal transmission. Partner with us for premium PCB connectors that meet your exacting standards.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 3-146492-6
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Row Spacing: .1 in, 2.54 mm
Package Quantity: 75
Contact Amperage: 3 A
Number of Positions: 72
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 013
Packaging: Carton
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 15 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4490
Stackable: Yes
ECCN: EAR99
Contact Shape: Square
Application Assembly Feature: None
Termination Post Tail Length: .087 in, 2.21 mm
Connector Assembly Type: PCB Mount Header
Stack Height: 10.16 mm, .4 in
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
Contact Mating Area Length: .33 in, 8.38 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 3-146492-6
Replacement Part: 8-146492-6
SKU: AMP3-146492-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: