4-103765-0
40 MODII HDR SRRA B/A .100CL
Introducing the AMPMODU Headers, a versatile connectivity solution for your electronic projects. With a right-angle body orientation and through-hole solder termination method, these headers are designed for easy and secure PCB mounting. Featuring 40 contacts in a single row, they offer high-density connectivity in a compact form factor. The housing is made of durable thermoplastic, meeting stringent UL 94V-0 flammability standards for added safety. Gold-plated phosphor bronze contacts ensure reliable signal transmission, with a 3A amperage rating and 30V AC voltage capacity. Ideal for industrial applications, the headers have an operating temperature range of -65 to 105°C and can withstand a dielectric voltage of 750V. Whether you're prototyping or creating production-ready PCBs, these headers provide the performance and durability you need. Packaged in quantities of 100, they are suitable for large-scale projects. Upgrade your connectivity solutions with the AMPMODU Headers.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-103765-0 |
Series: | AMPMODU Headers |
Amperage: | 3 A |
Housing Material: | Thermoplastic |
Number of Contacts: | 40 |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Body Orientation: | Right Angle |
Pitch: | .1 in, 2.54 mm |
Voltage: | 30 V AC |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 100 |
Contact Amperage: | 3 A |
Number of Positions: | 40 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
GPL: | 013 |
Profile: | Standard |
Packaging: | Carton |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin-Lead |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Mating Alignment: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 5419 |
Post Size: | .025 in, .64 mm |
Mating Post Length: | .23 in, 5.84 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Square |
Termination Post Tail Length: | .09 in, 2.29 mm |
Header Type: | Breakaway |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
High Temperature Housing: | No |
Temperature Rating: | Standard |
Standards Met: | UL E28476;CSA LR7189 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 4-103765-0 |
Replacement Part: | 9-103765-0 |
SKU: | AMP4-103765-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/31/2014 | E-13-019656 - Product Improvement. | Download |