280371-1

4P AMPMODU II SHRD HDR, ST, TIN

Enhance connectivity within your industrial applications with our AMPMODU Headers. Designed for reliability, these headers feature a straight body orientation and through-hole solder termination, ensuring secure installation on printed circuit boards. With a housing made of UL 94V-0 rated thermoplastic in a sleek black finish, these headers offer durability and safety. The 2.54mm pitch and 4-pin configuration, meeting CSA LR7189 and UL E28476 standards, guarantee optimal performance. Featuring a shrouded header type with detent window mating retention, these connectors provide added stability and ease of use. Ideal for vertical mounting, each package contains 1000 units, making them perfect for bulk installations. Trust in our high-quality connectors for efficient and dependable PCB connectivity solutions.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 280371-1
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Contacts: 4
Number of Rows: 1
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Body Orientation: Straight
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 1000
Number of Positions: 4
Housing Color: Black
Mount Orientation: Vertical
GPL: 014
Profile: Standard
Mating Retention Type: Detent Window
Packaging: Box & Carton
Operating Temperature Range: -65 - 105 °C
Contact Mating Area Plating: Tin
Panel Mount: Without
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
Mating Alignment: With
Mating Alignment Type: Polarization
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5445
Post Size: .025 in
Mating Post Length: .26 in, 6.6 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V
Connector Contact Load Condition: Fully Loaded
Contact Shape: Round
Mating Retention: With
Termination Post Tail Length: .138 in, 3.5 mm
Header Type: Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 3.5 µm
High Temperature Housing: No
Temperature Rating: Standard
Shrouded End Dimension: 1.65 mm
Shrouded Sides: 3
Standards Met: CSA LR7189;UL E28476
Material Flammability Standard: UL 94V-0
Part Aliases: 280371-1
SKU: AMP280371-1

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes:

Product Change Notice

Effective Date Description of Change Download
02/05/2022 P-21-021310 - Manufacturing location change. Manufacturing location of the molding tools & machines for the housings used in the products listed below will be transferred from the current building in Bydgoszcz, Poland facility to a new building located just 10 Km's away from the current facility.
Download
09/07/2019 E-19-003106 - Product Change. Housing material change from current PBT to readily available equivalent PBT resin.
Download