146850-1
B/A REELED SRST HDR ASSY, SN
Enhance your PCB assembly with our B/A REELED SRST HDR ASSY, SN from the AMPMODU Headers series. This straight-contact header assembly, crafted from durable thermoplastic housing with UL 94V-0 flammability standard compliance, guarantees reliable performance in industrial settings. Featuring 10 copper alloy pin contacts with tin-lead plating, it ensures secure connections even in high-temperature environments (-65 - 105 °C). With a 2.54 mm pitch and 1-row design, this assembly offers efficient through-hole solder termination for PCB mounting. Its square contact shape and board standoff feature further facilitate easy installation and maintenance. UL E28476 and CSA LR7189 standards met, rest assured of its quality and safety. Perfect for fully loaded applications, each package contains 25,000 units, making it ideal for bulk projects. Elevate your connectivity solutions with this high-performance PCB header assembly.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 146850-1 |
Series: | AMPMODU Headers |
Housing Material: | Thermoplastic |
Number of Contacts: | 10 |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Body Orientation: | Straight |
Pitch: | .1 in, 2.54 mm |
Contact Type: | Pin |
Strain Relief: | No Strain Relief |
Row Spacing: | .1 in, 2.54 mm |
Package Quantity: | 25000 |
Number of Positions: | 10 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 013 |
Profile: | Standard |
Packaging: | Box |
Operating Temperature Range: | -65 - 105 °C |
Contact Mating Area Plating: | Tin-Lead |
Panel Mount: | Without |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin-Lead |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | A188 |
Post Size: | .025 in, .64 mm |
Mating Post Length: | .23 in, 5.84 mm |
ECCN: | EAR99 |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Square |
Application Solder Feature: | Board Standoff |
Termination Post Tail Length: | .11 in, 2.79 mm |
Header Type: | Breakaway |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 100 - 200 µin |
High Temperature Housing: | Yes |
Temperature Rating: | High |
Standards Met: | UL E28476;CSA LR7189 |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 146850-1 |
Replacement Part: | 5-146850-1 |
SKU: | AMP146850-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/31/2014 | E-13-019859 - Product Improvement. | Download |