Enhance your PCB connections with our AMPMODU Headers, a reliable solution for board-to-board stacking. Featuring a double-row design and a pitch of 2.54mm (.1 in), these headers offer optimal connectivity in industrial settings. Made with durable thermoplastic housing and copper alloy contacts plated with tin-lead, they ensure both mechanical robustness and efficient signal transmission. With a contact rating of 3A and UL 94V-0 flammability standard compliance, these headers guarantee safe and high-performance operation. Perfect for vertical PCB mounting, they have a stack height of .3 inches (7.62mm) and a contact mating area length of .109 inches (2.79mm). Trust in the quality of our black-colored AMPMODU Headers for seamless assembly and reliable connectivity in your electronic applications.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 2-146486-0
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Copper Alloy
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Row Spacing: .1 in, 2.54 mm
Contact Amperage: 3 A
Number of Positions: 40
Housing Color: Black
Mount Orientation: Vertical
Insulation Resistance: 5000 MΩ
GPL: 013
Contact Mating Area Plating: Tin-Lead
Contact Mating Area Plating Thickness: 100 - 200 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin-Lead
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4490
Stackable: Yes
ECCN: EAR99
Contact Shape: Square
Application Assembly Feature: None
Termination Post Tail Length: .123 in, 3.12 mm
Connector Assembly Type: PCB Mount Header
Stack Height: .3 in, 7.62 mm
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
Contact Mating Area Length: .109 in, 2.79 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 2-146486-0
SKU: AMP2-146486-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: