147291-5

03 MODII HDR SR SFMT B/A T&R

Enhance your PCB assembly with our AMPMODU Headers, designed for optimal performance and reliability. Meeting CSA LR7189 and UL E28476 standards, these headers feature a single row with three positions, offering seamless connectivity in your industrial applications. The housing, crafted from LCP (Liquid Crystal Polymer) in sleek black, ensures durability while meeting UL 94V-0 flammability standards. With a surface mount termination method and a pitch of 2.54mm (.1 in), they provide efficient installation on your printed circuit board. The contact pins, made of copper alloy with tin-lead plating, guarantee secure connections even in harsh environments. Operating at temperatures ranging from -65 to 105°C, these headers are suitable for a wide range of electronic devices. Packaged in tape & reel for convenience, they are ready to integrate seamlessly into your production process. Upgrade to our AMPMODU Headers for superior quality and performance.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 147291-5
Series: AMPMODU Headers
Housing Material: LCP (Liquid Crystal Polymer)
Number of Rows: 1
Termination Method: Surface Mount
Contact Material: Copper Alloy
Pitch: .1 in, 2.54 mm
Contact Type: Pin
Strain Relief: No Strain Relief
Row Spacing: .1 in, 2.54 mm
Package Quantity: 250
Number of Positions: 3
Housing Color: Black
Mount Orientation: Vertical
GPL: 013
Packaging: Tape & Reel
Operating Temperature Range: -65 - 105 °C
Contact Mating Area Plating: Tin-Lead
Contact Mating Area Plating Thickness: 100 - 200 µin
Panel Mount: Without
PCB Retention: Without
Contact Underplating Material: Nickel
PCB Contact Termination Area Plating: Tin-Lead
Mating Alignment: Without
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 1058
Post Size: .025 in, .64 mm
Mating Post Length: .23 in, 5.84 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
Termination Post Tail Length: .05 in
Header Type: Breakaway
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
High Temperature Housing: No
Temperature Rating: Standard
Standards Met: CSA LR7189;UL E28476
Material Flammability Standard: UL 94V-0
Part Aliases: 147291-5
SKU: AMP147291-5

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: