Enhance your electronic connections with our AMPMODU Headers, designed for efficient signal transmission on printed circuit boards. Featuring a rugged thermoplastic housing in sleek black, these headers boast a dual-row layout with 30 gold-plated pin contacts. With a 2.54mm pitch and 1.4mm PCB thickness compatibility, they ensure reliable performance in industrial settings. The right-angle mount orientation and board retention tail offer easy installation, while the through-hole solder termination method guarantees secure connectivity. Meeting UL 94V-0 flammability standards and ECCN EAR99 compliance, these headers prioritize safety and regulatory requirements. Whether for card extenders or mezzanine applications, trust in the durability and precision of our AMPMODU Headers for seamless PCB assembly.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 1-102802-6
Series: AMPMODU Headers
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Phosphor Bronze
Pitch: .1 in, 2.54 mm
Voltage: 250 VAC
Contact Type: Pin
Row Spacing: .1 in, 2.54 mm
Package Quantity: 10
Contact Amperage: 2 A
Number of Positions: 30
Housing Color: Black
Mount Orientation: Right Angle
GPL: 303
Packaging: Tube
Circuit Application: Signal
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 30 µin, .762 µm
PCB Retention: With
PCB Contact Termination Area Plating: Tin-Lead
PCB Thickness (Recommended): .055 in, 1.4 mm
Connector Height: .32 in, 8.128 mm
PCB Retention Type: Board Retention Tail
Mating Alignment: With
Mating Alignment Type: Guide Pins
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 5449
Contact Layout: Inline
Post Size: .025 in, .64 mm
ECCN: EAR99
Dielectric Withstanding Voltage: 750 V AC/DC
Contact Shape: Square
PCB Contact Termination Area Plating Finish: Bright
Mating Retention: Without
PCB Mount Alignment: Without
Application Assembly Feature: None
Termination Post Tail Length: .125 in, 3.18 mm
Header Type: Card Extender, Shrouded
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 100 - 200 µin
Contact Mating Area Length: .318 in, 8.07 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 1-102802-6
Replacement Part: 6-102802-6
SKU: AMP1-102802-6

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: