4-1625867-4

Heilind Number:AMP4-1625867-4
Manufacturer:TE Connectivity
Manufacturer Number:4-1625867-4
ECAD Model:
3D Model

Description:

RP 1J 0.166W 17R4 0.1% 25PPM 1K RL

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-1625867-4
Size Code:0603
Power Rating:.166 W
Termination Type:Solder
Resistance:17.4 Ω
Rated Voltage:100 V
Mounting Style:Surface Mount
Dimensions:1.55 x .8 x .45 mm
Product:Surface Mount Resistors
Product Type:Precision Resistor
Element Type:Thin Film
Tolerance:.1%
Number of Terminations:2
SKU:AMP4-1625867-4

Detailed Description

Enhance the precision and reliability of your circuitry with this thin film surface mount resistor. With a power rating of 0.166W, it offers stable performance in demanding applications. The resistance value of 17.4Ω, with a tight tolerance of 0.1%, ensures accurate signal processing. Operating at a rated voltage of 100V, this resistor is suitable for a wide range of electronic systems. Its compact 0603 size and solder termination make it easy to integrate onto PCBs. Crafted for durability, it boasts low temperature coefficient and high stability, with a temperature coefficient of 25PPM. Whether you're designing industrial equipment or consumer electronics, this precision resistor is a reliable choice for achieving consistent and high-quality performance.