| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1625867-6 |
| Size Code: | 0603 |
| Power Rating: | .166 W |
| Termination Type: | Solder |
| Resistance: | 18.2 Ω |
| Rated Voltage: | 100 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 1.55 x .8 x .45 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Precision Resistor |
| Element Type: | Thin Film |
| Tolerance: | .1% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1625867-6 |
4-1625867-6
| Heilind Number: | AMP4-1625867-6 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1625867-6 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic projects with precision performance using this RP 1J 0.166W resistor. With a resistance of 18.2 Ω and a tolerance of .1%, it ensures accurate and reliable operation. Its thin film element and surface mount termination make it ideal for compact designs, while its 100 V rated voltage and .166 W power rating provide versatility for various applications. The 0603 size code and dimensions of 1.55 x .8 x .45 mm offer easy integration. Trust in its high-quality construction for consistent results.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 2176093-5 | ![]() | |
| TE Connectivity 2-2176308-7 | ![]() | |
| TE Connectivity 2176308-5 | ![]() |


