4-1734531-0
RCPT,2MM,40P,R ANG MT,8AU,3.ST
Enhance your PCB connectivity with this right-angle mount receptacle from the AMPMODU 2 mm series. Featuring a durable thermoplastic housing in sleek black, it offers 40 gold-plated contacts for reliable signal transmission. With a pitch of 2 mm and voltage rating of 250 VAC, it ensures efficient power delivery. This RoHS-compliant connector is suitable for industrial applications, with a high-temperature solder process capability. Designed for through-hole soldering on a 1.57 mm thick PCB, it guarantees secure and stable mounting. Whether for board-to-board connections or mezzanine stacking, this component, with its compact stack height and stackable design, is a versatile solution for your electronic projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-1734531-0 |
Series: | AMPMODU 2 mm |
Housing Material: | Thermoplastic |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .079 in, 2 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Row Spacing: | .079 in, 2 mm |
Package Quantity: | 105 |
Contact Amperage: | 1 A |
Number of Positions: | 40 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
GPL: | 438 |
Packaging: | Box & Tube, Tube |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 10 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | H284 |
Stackable: | Yes |
Post Size: | .02 in, .5 mm |
Dielectric Withstanding Voltage: | 650 V AC |
Connector Contact Load Condition: | Fully Loaded |
Position Locations Omitted: | None |
Termination Post Tail Length: | .118 in, 3 mm |
Connector Assembly Type: | PCB Mount Receptacle |
Stack Height: | .191 in, 4.85 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 4-1734531-0 |
SKU: | AMP4-1734531-0 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |