Introducing the AMPMODU 2 mm series, a versatile solution for your PCB connector needs. With a durable thermoplastic housing in sleek black, this connector features two rows of gold-plated brass pins for reliable signal transmission. Meeting UL 94V-0 flammability standards, it ensures safety in industrial environments. Suitable for through hole soldering on printed circuit boards with a 1.6 mm thickness, this connector offers a secure fit with its tin-plated contacts. With a voltage rating of 200 V AC and a current capacity of 1 A, it is ideal for various applications. Its horizontal and right-angle mount orientation options provide flexibility in PCB layouts. RoHS compliant and suitable for lead-free solder processes, this connector is not only high-performing but also environmentally friendly. Perfect for board-to-board connections, it's a must-have for your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 5-5176837-2
Series: AMPMODU 2 mm
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Through Hole - Solder
Contact Material: Brass
Pitch: .079 in, 2 mm
Voltage: 200 V AC
Contact Type: Pin
Row Spacing: .079 in, 2 mm
Contact Amperage: 1 A
Number of Positions: 40
Housing Color: Black
Mount Orientation: Horizontal, Right Angle
GPL: 438
Packaging: Loose Piece and Bag
Contact Mating Area Plating: Gold
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .063 in, 1.6 mm
Connector Height: .216 in, 5.5 mm
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: 4488
Stackable: No
Post Size: .02 in, .5 mm
Dielectric Withstanding Voltage: 650 V AC
Connector Contact Load Condition: Fully Loaded
Contact Shape: Square
PCB Contact Termination Area Plating Finish: Matte
Position Locations Omitted: None
Termination Post Tail Length: .102 in, 2.6 mm
Header Type: Breakaway
Connector Assembly Type: PCB Mount Header
PCB Contact Termination Area Plating Thickness: 98.425 µin
Contact Mating Area Length: .158 in, 4 mm
Material Flammability Standard: UL 94V-0
Part Aliases: 5-5176837-2
SKU: AMP5-5176837-2

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: