4-1734531-2
RCPT,2MM,42P,R ANG MT,8AU,3.ST
Easily connect printed circuit boards with this right-angle mount receptacle, featuring a 2mm pitch and 42 gold-plated contacts for secure and reliable connections. Designed for through-hole solder termination, it meets industrial lead-free solder processes and UL 94V-0 flammability standards. With a voltage rating of 250VAC and current rating of 1A, it is suitable for various applications. The black thermoplastic housing, along with gold contact plating, ensures durability and signal integrity. RoHS compliant and stackable, this PCB mount receptacle is ideal for board-to-board connections in electronic assemblies. Packaged in a tube, it is convenient for assembly and storage.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-1734531-2 |
Series: | AMPMODU 2 mm |
Housing Material: | Thermoplastic |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .079 in, 2 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Row Spacing: | .079 in, 2 mm |
Package Quantity: | 105 |
Contact Amperage: | 1 A |
Number of Positions: | 42 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
GPL: | 438 |
Packaging: | Box & Tube, Tube |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 10 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | H284 |
Stackable: | Yes |
Post Size: | .02 in, .5 mm |
Dielectric Withstanding Voltage: | 650 V AC |
Connector Contact Load Condition: | Fully Loaded |
Position Locations Omitted: | None |
Termination Post Tail Length: | .118 in, 3 mm |
Connector Assembly Type: | PCB Mount Receptacle |
Stack Height: | .191 in, 4.85 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 4-1734531-2 |
SKU: | AMP4-1734531-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |