2307813-2
2P,2MM,B-B,REC,SR,DE,SMD,0.1AU
Introducing the AMPMODU 2 mm series housing, a high-quality solution for your PCB connector needs. Constructed from durable LCP (Liquid Crystal Polymer) in a sleek black finish, this receptacle features a single row design with two positions for efficient signal transmission. With surface mount termination and a pitch of 2mm, it offers reliable connectivity in a variety of applications. Rated for 125V AC and 2A, it meets stringent industry standards for performance and safety. Suitable for industrial use, it is RoHS compliant and compatible with lead-free solder processes. Its compact design, with a height of 4.5mm and width of 2mm, allows for easy integration into your PCB layout. Perfect for board-to-board configurations, this connector is ideal for high-temperature environments, with an operating range of -40 to 257°F. Whether for pick-and-place assembly or manual installation, its shrouded header and PCB mount alignment ensure easy and secure installation. Trust in the AMPMODU 2 mm series housing for dependable and efficient PCB connectivity.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 2307813-2 |
Series: | AMPMODU 2 mm |
Housing Material: | LCP (Liquid Crystal Polymer) |
Number of Rows: | 1 |
Mount Type: | Board Mount |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Pitch: | .079 in, 2 mm |
Voltage: | 125 V AC |
Contact Type: | Socket |
Contact Amperage: | 2 A |
Number of Positions: | 2 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 438 |
Profile: | Standard |
Number of Loaded Positions: | 2 |
Packaging: | Tape & Reel |
Operating Temperature Range: | -40 - 257 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Select Gold Flash |
Contact Mating Area Plating Thickness: | .1 µm, 3.94 µin |
PCB Retention: | Without |
Contact Underplating Material: | Nickel |
PCB Contact Termination Area Plating: | Tin |
Connector Height: | .18 in, 4.5 mm |
Mating Alignment: | Without |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 3622 |
Contact Layout: | Inline |
Connector Length: | .158 in, 4 mm |
Connector System: | Board to Board |
Post Size: | .20 x .40 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 650 V AC |
Board to Board Configuration: | Vertical |
Contact Mating Area Plating Finish: | Matte |
Contact Underplating Thickness: | 1.27 µm, 50 µin |
PCB Contact Termination Area Plating Finish: | Matte |
Connector Width: | 2 mm, .79 in |
PCB Mount Alignment: | Without |
Application Assembly Feature: | Pick and Place Cover |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 118.11 - 196.85 µin, 3 - 5 µm |
Connector and Housing Type: | Receptacle |
Temperature Rating: | High |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 2307813-2 |
SKU: | AMP2307813-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |