4-1734606-4
AMPMODU, 2mm Pitch, 44P, R/A SMT, 8Au"
Introducing the AMPMODU 2 mm Right Angle Surface Mount Connector, a versatile solution for your PCB stacking needs. With a 2 mm pitch and 44 gold-plated contacts, this black thermoplastic connector offers reliable performance in industrial environments. UL 94V-0 rated for flammability, it ensures safety and durability. Featuring a tape-mounted reel packaging, it's convenient for automated assembly processes. With a maximum voltage rating of 250 VAC and 1 A contact amperage, it's suitable for various applications. RoHS compliant and designed for lead-free soldering, it meets environmental standards. Whether you're stacking boards or creating mezzanine connections, this PCB mount receptacle is a perfect choice.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-1734606-4 |
Series: | AMPMODU 2 mm |
Housing Material: | Thermoplastic |
Number of Rows: | 2 |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Pitch: | .079 in, 2 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Row Spacing: | .079 in, 2 mm |
Package Quantity: | 105 |
Contact Amperage: | 1 A |
Number of Positions: | 44 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
Insulation Resistance: | 5000 MΩ |
GPL: | 438 |
Packaging: | Tape Mounted on Reel |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 10 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .85 mm |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | H284 |
Stackable: | Yes |
Post Size: | .02 in, .5 mm |
Dielectric Withstanding Voltage: | 650 V AC |
Connector Contact Load Condition: | Fully Loaded |
Position Locations Omitted: | None |
Connector Assembly Type: | PCB Mount Receptacle |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 4-1734606-4 |
SKU: | AMP4-1734606-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |