4-1734592-0
Cut Tape - FPC CONN. 0.5MM PITCH B/C, 40P
Enhance your electronic connections with this cutting-edge FPC connector, featuring a 0.5mm pitch and 40 contacts. Designed for optimal performance, it boasts a surface mount termination method and right-angle body orientation. With gold-plated phosphor bronze contacts, it ensures reliable signal transmission in a compact and durable LCP housing. Suitable for a voltage of 250 VAC, this connector is perfect for signal applications. Its flex-to-board system and ZIF insertion force make it easy to integrate, while its RoHS compliance underscores its commitment to environmental responsibility. Elevate your connectivity solutions with this high-quality FPC connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-1734592-0 |
Series: | FPC |
Amperage: | .5 A |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Housing Material: | LCP (Liquid Crystal Polymer) |
Number of Contacts: | 40 |
Number of Rows: | 1 |
Termination Method: | Surface Mount |
Contact Material: | Phosphor Bronze |
Contact Plating: | Gold |
Body Orientation: | Right Angle |
Pitch: | .0197 in, .5 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Package Quantity: | 2000 |
Cable Type: | FPC/FFC |
Actuator Type: | Stuffer |
Housing Color: | Natural |
Mount Orientation: | Right Angle |
GPL: | 961 |
Circuit Application: | Signal |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 100 µin, .025 µm |
Shielded: | No |
PCB Retention: | With |
Contact Termination Plating Thickness: | 100 µin, .025 µm |
Connector Height: | .08 in, 2.05 mm |
Sealable: | No |
Mating Alignment: | With |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Flexible Printed Circuit (FPC) |
Contact Design: | Single Beam |
Contact Layout: | Inline |
Contact Transmits: | Signal (Data) |
Connector Length: | 1.001 in, 25.43 mm |
Connector System: | Flex-to-Board |
Contact Termination Plating: | Gold |
Connector Width: | .2 in, 5.1 mm |
PCB Mount Alignment: | Without |
Insertion Force: | ZIF |
Contact Mating Location: | Bottom |
Flex Cable Thickness: | .012 in, .3 mm |
Circuit Identification Feature: | Without |
Part Aliases: | 4-1734592-0 |
SKU: | AMP4-1734592-0.P |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
05/22/2022 | P-22-022211 - Add new resin supplier. Add new resin supplier Kingfa for below parts. Due to the shortage of current raw materials, TE will add new resin supplier to meet customer demand. |
Download |