1-84983-6
1mm FFC DIP H ASSY 16P NAT(TB)
Easily connect FPC cables with this 1A Right Angle Receptacle Connector Assembly. The Polybutylene Terephthalate housing ensures durability, while the Phosphor Bronze contacts provide reliable signal transmission. With a pitch of 1mm, it's suitable for various applications. Operating in temperatures ranging from -20 to 85°C, this connector is ideal for signal circuits. It has 16 positions, a white housing color, and comes in a package quantity of 26. The Through Hole termination method and Kinked Solder Tails for PCB retention make installation effortless. This lead-free connector is RoHS compliant, making it a sustainable choice for your projects.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1-84983-6 |
Series: | FPC |
Amperage: | 1 A |
Connector Type: | Connector Assembly |
Gender: | Receptacle |
Housing Material: | Polybutylene Terephthalate - GF |
Mount Type: | Board Mount |
Termination Method: | Through Hole |
Contact Material: | Phosphor Bronze |
Pitch: | .039 in, 1 mm |
Voltage: | 125 V AC |
Contact Type: | Socket |
Package Quantity: | 26 |
Cable Type: | FPC/FFC |
Number of Positions: | 16 |
Housing Color: | White |
Mount Orientation: | Right Angle |
GPL: | 961 |
Tail Length: | .118 in, 3 mm |
Packaging: | Box & Tube, Tube |
Operating Temperature Range: | -20 - 85 °C, -4 - 185 °F |
Circuit Application: | Signal |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 1 µm, 39.37 µin |
Shielded: | No |
PCB Retention: | With |
Contact Termination Plating Thickness: | 1 µm, 39.37 µin |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | .118 in, 3 mm |
PCB Retention Type: | Kinked Solder Tails |
Sealable: | No |
Mating Alignment: | With |
GPL Description: | Data and Devices |
Connector and Contact Terminate To: | Flexible Printed Circuit (FPC), Printed Circuit Board |
Product Code: | 7276 |
Contact Design: | Single Beam |
Contact Layout: | Staggered Type A |
Contact Transmits: | Signal (Data) |
Connector Length: | 18 mm, .709 in |
Connector System: | Flex-to-Board |
Contact Termination Plating: | Tin |
Contact Mating Area Plating Finish: | Matte |
PCB Contact Termination Area Plating Finish: | Matte |
Connector Width: | .276 in, 7 mm |
PCB Mount Alignment: | With |
Insertion Force: | Non-ZIF |
Contact Mating Location: | Top |
Flex Cable Thickness: | .012 in, .3 mm |
Circuit Identification Feature: | With |
Part Aliases: | 1-84983-6 |
SKU: | AMP1-84983-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |