4-1734531-4
RCPT,2MM,44P,R ANG MT,8AU,3.ST
Easily connect components on your PCB with this right-angle mount receptacle from the AMPMODU 2 mm series. With 44 gold-plated sockets, it ensures reliable signal transmission in industrial environments. The black thermoplastic housing is UL 94V-0 rated for safety, and the through-hole solder termination method guarantees secure attachment to the board. Each of the two rows spaced 2 mm apart accommodates 1 A of current at 250 VAC. RoHS compliant, this PCB connector is stackable, with a low profile of 4.5 mm. Suitable for board-to-board applications, it provides exceptional performance and durability. Explore its capabilities further for seamless interconnection solutions in your designs.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-1734531-4 |
Series: | AMPMODU 2 mm |
Housing Material: | Thermoplastic |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Phosphor Bronze |
Pitch: | .079 in, 2 mm |
Voltage: | 250 VAC |
Contact Type: | Socket |
Row Spacing: | .079 in, 2 mm |
Package Quantity: | 105 |
Contact Amperage: | 1 A |
Number of Positions: | 44 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
GPL: | 438 |
Packaging: | Box & Tube, Tube |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 10 µin |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | H284 |
Stackable: | Yes |
Post Size: | .02 in, .5 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 650 V AC |
Connector Contact Load Condition: | Fully Loaded |
Position Locations Omitted: | None |
Termination Post Tail Length: | .118 in, 3 mm |
Connector Assembly Type: | PCB Mount Receptacle |
Stack Height: | .177 in, 4.5 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 4-1734531-4 |
SKU: | AMP4-1734531-4 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |