4-1734606-0

AMPMODU, 2mm Pitch, 40P, R/A SMT, 8Au"

Discover the AMPMODU 2 mm Right Angle Surface Mount Connector, a versatile solution for your PCB connectivity needs. With a 2 mm pitch and 40 gold-plated contacts, this connector ensures reliable signal transmission in a compact form factor. Its black thermoplastic housing, UL 94V-0 compliant, offers durability and safety in industrial environments. Featuring a high voltage rating of 250 VAC and a contact amperage of 1 A, it meets stringent performance requirements. Tape mounted on a reel for easy assembly, this connector is suitable for lead-free solder processes, with reflow capability up to 245°C. Ideal for board-to-board applications, its stackable design and PCB mount receptacle assembly type provide flexibility for installation. Trust in the AMPMODU 2 mm Connector for efficient and secure interconnection in your electronic projects.
Availability
Immediate Shipment: NA
Stock Location: In Stock
Factory Stock: Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple: NA/NA
Pricing
CALL: 800.400.7041
Product Category:
Manufacturer: TE Connectivity
Manufacturer Part Number: 4-1734606-0
Series: AMPMODU 2 mm
Housing Material: Thermoplastic
Number of Rows: 2
Termination Method: Surface Mount
Contact Material: Phosphor Bronze
Pitch: .079 in, 2 mm
Voltage: 250 VAC
Contact Type: Socket
Row Spacing: .079 in, 2 mm
Package Quantity: 105
Contact Amperage: 1 A
Number of Positions: 40
Housing Color: Black
Mount Orientation: Right Angle
Insulation Resistance: 5000 MΩ
GPL: 438
Packaging: Tape Mounted on Reel
Contact Mating Area Plating: Gold
Contact Mating Area Plating Thickness: 10 µin
PCB Retention: Without
PCB Contact Termination Area Plating: Tin
PCB Thickness (Recommended): .85 mm
GPL Description: Industrial
Connector and Contact Terminate To: Printed Circuit Board
Product Code: H284
Stackable: Yes
Post Size: .02 in, .5 mm
Dielectric Withstanding Voltage: 650 V AC
Connector Contact Load Condition: Fully Loaded
Position Locations Omitted: None
Connector Assembly Type: PCB Mount Receptacle
Material Flammability Standard: UL 94V-0
Part Aliases: 4-1734606-0
SKU: AMP4-1734606-0

Environmental Initiative Details

Environmental Initiative: RoHS
Compliant: Unknown
Date of this Information: Unknown
Notes: