1470109-6
2.0mm Pitch Header,Dip 6p
Discover the AMPMODU 2 mm series PCB connector, designed for high temperature applications with its durable housing made of UL 94V-0 rated thermoplastic. Featuring two rows of brass contacts, each with a pitch of 2 mm (.079 in), this connector provides reliable Through Hole - Solder termination for secure PCB mounting. With a maximum voltage rating of 100 V DC and a contact amperage of 3 A, it ensures efficient power transmission. The connector, in a natural housing color, offers 6 positions for versatile connectivity. Its vertical mount orientation and shrouded header type make it suitable for various board-to-board stacking applications. With RoHS compliance and ECCN classification as EAR99, this connector meets international standards for environmental safety and export regulations. Explore its keying features for proper mating alignment and its PCB retention design for added stability during assembly. Whether in industrial or commercial settings, this connector guarantees reliable performance with its high insulation resistance and dielectric withstand voltage. Perfect for your PCB connectivity needs, this AMPMODU 2 mm connector ensures quality and durability in every application.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 1470109-6 |
Series: | AMPMODU 2 mm |
Housing Material: | High Temperature Thermoplastic |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Brass |
Pitch: | .079 in, 2 mm |
Voltage: | 100 V DC |
Contact Type: | Pin |
Row Spacing: | .079 in, 2 mm |
Contact Amperage: | 3 A |
Number of Positions: | 6 |
Housing Color: | Natural |
Mount Orientation: | Vertical |
Insulation Resistance: | 5000 MΩ |
GPL: | 438 |
Packaging: | Loose Piece |
Contact Mating Area Plating: | Tin |
Contact Mating Area Plating Thickness: | 100 µm |
PCB Retention: | Without |
PCB Contact Termination Area Plating: | Tin |
PCB Thickness (Recommended): | .062 in, 1.57 mm |
Mating Alignment: | With |
Mating Alignment Type: | Keyed |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | H284 |
Post Size: | .02 in, .5 mm |
ECCN: | EAR99 |
Dielectric Withstanding Voltage: | 750 V AC |
Connector Contact Load Condition: | Fully Loaded |
Contact Shape: | Square |
Position Locations Omitted: | None |
Termination Post Tail Length: | .118 in, 3 mm |
Header Type: | Shrouded |
Connector Assembly Type: | PCB Mount Header |
PCB Contact Termination Area Plating Thickness: | 100 µin |
Contact Mating Area Length: | .138 in, .1 in, 3 mm |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 1470109-6 |
SKU: | AMP1470109-6 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |