| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 4-1879022-3 |
| Power Rating: | 3 W |
| Termination Type: | Solder |
| Resistance: | 18 KΩ |
| Rated Voltage: | 500 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 10.5 x 5.5 x 5 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Metal Film |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP4-1879022-3 |
4-1879022-3
| Heilind Number: | AMP4-1879022-3 |
| Manufacturer: | TE Connectivity |
| Manufacturer Number: | 4-1879022-3 |
| ECAD Model: |
Specifications
Detailed Description
Enhance your electronic circuits with the SMF3 18K 5% Power Resistor. This Surface Mount component boasts a power rating of 3W and a resistance of 18KΩ, providing reliable performance in high-voltage applications up to 500V. With a compact 10.5 x 5.5 x 5mm form factor and solder termination type, it's easy to integrate into your designs. Crafted with a metal film element, it ensures precision and stability, while its compliance with RoHS regulations reflects our commitment to environmental responsibility. Ideal for a wide range of applications, this resistor is a versatile and dependable choice for your projects. Elevate your electronics with the quality and performance of our Surface Mount Resistors.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879233-9 | ![]() | |
| TE Connectivity 3-1676966-5 | ![]() | |
| TE Connectivity 4-1676966-9 | ![]() | |
| TE Connectivity 6-1879021-1 | ![]() |


