4-2098541-1
3POS, MCON 1.2 CB REC 2p TL SEALED
Elevate your automotive connectivity with our MCON Interconnection System, designed for seamless integration in wire-to-wire, wire-to-board, and wire-to-device setups. This series features a housing tailored for female terminals, with one row accommodating three positions at a 4mm pitch. Boasting an IP67 rating, it ensures reliable performance even in demanding environments, with a wide operating temperature range from -40 to 150°C (-40 to 302°F). The durable PA GF body, in a sleek brown hue, is not only robust but also sealable for added protection. With features like polarization, strain relief compatibility, and integrated terminal position assurance, this connector system offers both functionality and ease of use. Rest assured, it complies with RoHS standards, making it a sustainable choice for your automotive applications. Elevate your automotive connectivity with our MCON Interconnection System, designed for seamless integration in wire-to-wire, wire-to-board, and wire-to-device setups. This series features a housing tailored for female terminals, with one row accommodating three positions at a 4mm pitch. Boasting an IP67 rating, it ensures reliable performance even in demanding environments, with a wide operating temperature range from -40 to 150°C (-40 to 302°F). The durable PA GF body, in a sleek brown hue, is not only robust but also sealable for added protection. With features like polarization, strain relief compatibility, and integrated terminal position assurance, this connector system offers both functionality and ease of use. Rest assured, it complies with RoHS standards, making it a sustainable choice for your automotive applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-2098541-1 |
Series: | MCON Interconnection System |
Gender: | Housing for female terminals |
Number of Rows: | 1 |
Pitch: | .157 in, 4 mm |
IP Rating: | IP67 |
Strain Relief: | Add By Accessory |
Polarization: | Yes |
Body Material: | PA GF |
Number of Positions: | 3 |
GPL: | N14 |
Operating Temperature Range: | -40 - 150 °C, -40 - 302 °F |
Circuit Application: | Signal |
Sealable: | Yes |
GPL Description: | Automotive |
Product Code: | M104 |
Connector System: | Wire to Board, Wire-to-Device, Wire to Wire |
Length: | .748 in |
Height: | 15.6 mm, .614 in |
Width: | 1.043 in, 26.5 mm |
Mating Tab Width: | .047 in, 1.2 mm |
Body Color: | Brown |
Serviceable: | Yes |
Mounting Feature: | Without |
Terminal Position Assurance: | Yes |
Connector Position Assurance Capable: | Yes |
Hybrid Connector : | No |
Primary Locking Feature: | Integrated in Housing |
Part Aliases: | 4-2098541-1 |
SKU: | AMP4-2098541-1 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |