4-292156-3

CT RELAY HDR ASSY FREE HANGING

Enhance signal transmission with our CT Relay Header Assembly, designed for efficient connectivity in a variety of applications. This free-hanging connector features a durable Nylon 6/6 housing in a striking yellow hue, ensuring reliable performance in any environment. With a contact layout of Inline and a pitch of 2mm, it offers seamless integration into wire-to-wire or wire-to-board setups. The brass contact pins, operating at an amperage of 2A and voltage of 125V, guarantee optimal conductivity. Measuring at just 12mm in height and 9.8mm in length, it's compact yet powerful. Operating temperature range of -40 to 105°C (-40 to 221°F) makes it suitable for a wide range of conditions. Perfect for circuit applications, this assembly is RoHS compliant, meeting the highest industry standards for environmental responsibility. Upgrade your connectivity solutions with this high-performance relay header.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-292156-3
Amperage:2 A
Connector Type:Connector Assembly
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Contact Material:Brass
Overall Height:12 mm, .472 in
Overall Length:.386 in, 9.8 mm
Pitch:.078 in, 2 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Number of Positions:2
Housing Color:Yellow
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Signal
Contact Layout:Inline
Connector System:Wire to Board, Wire to Wire
Mating Retention:Without
Connector and Housing Type:Plug to Plug Relay Header
Operating Voltage:125 V
SKU:AMP4-292156-3
series:AMP CT
Contact Retention Within Housing:Without
Panel Thickness (Recommended):.81 - 1.6 mm / .032 - .063 in
CSA Certified:Yes
CSA File Number:LR 7189
UL Rating:Recognized
UL Flammability Rating:UL 94V-0
Approved Standards:UL Recognized
CSA Rating:Certified
Panel Mount Feature:Without
Sealable:No
Supplier Product:Wire-to-Board Connector Assemblies & Housings

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: