4-292156-6

CT RELAY HDR ASSY FREE HANGING

Enhance signal connectivity with our CT Relay Header Assembly, designed for seamless integration in various applications. This cable-mount connector features a durable Nylon 6/6 housing in a vibrant yellow hue, ensuring long-lasting performance in demanding environments. With a contact layout optimized for inline connections, it offers five positions for efficient signal transmission. Crafted with precision, the brass pins guarantee reliable conductivity, while the 2A amperage and 125V operating voltage make it suitable for a wide range of electronic setups. Operating seamlessly in temperatures ranging from -40 to 105°C (-40 to 221°F), it's a dependable choice for both wire-to-wire and wire-to-board configurations. RoHS compliant and free-hanging for easy installation, this connector is essential for maintaining optimal connectivity in your systems.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 4-292156-6
Amperage:2 A
Connector Type:Connector Assembly
Housing Material:Nylon 6/6
Number of Rows:1
Mount Type:Cable Mount (Free-Hanging)
Contact Material:Brass
Overall Height:12 mm, .472 in
Overall Length:15.8 mm, .622 in
Pitch:.078 in, 2 mm
Contact Type:Pin
Strain Relief:No Strain Relief
Number of Positions:5
Housing Color:Yellow
Operating Temperature Range:-40 - 105 °C, -40 - 221 °F
Circuit Application:Signal
Contact Layout:Inline
Connector System:Wire to Board, Wire to Wire
Mating Retention:Without
Connector and Housing Type:Plug to Plug Relay Header
Operating Voltage:125 V
SKU:AMP4-292156-6
series:AMP CT
Contact Retention Within Housing:Without
Panel Thickness (Recommended):.81 - 1.6 mm / .032 - .063 in
CSA Certified:Yes
CSA File Number:LR 7189
UL Rating:Recognized
UL Flammability Rating:UL 94V-0
Approved Standards:UL Recognized
CSA Rating:Certified
Panel Mount Feature:Without
Sealable:No
Supplier Product:Wire-to-Board Connector Assemblies & Housings

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: