4-794632-2
12P MICRO MNL ASSY,VRT,HDR,LF
Introducing the Micro MATE-N-LOK Series Power Connector, designed for reliable board mount applications. This UL and CSA certified connector features a durable nylon housing in sleek black, with two rows of twelve gold-plated pin contacts for efficient power transmission. With a pitch of 3mm, it offers a secure fit on PCBs with a thickness of 1.6mm. Operating at temperatures ranging from -40 to 105°C, this connector is ideal for various power circuit applications. Its vertical mount orientation and retention bump ensure stability, while the locking tab and polarization feature guarantee proper mating alignment. VDE tested and RoHS compliant, this connector meets international quality standards, making it a dependable choice for power connections in appliances and industrial equipment. With a contact amperage of 5A and a voltage rating of 250V AC/DC, this connector is suitable for high-power applications. Upgrade your connectivity with the Micro MATE-N-LOK Power Connector.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 4-794632-2 |
Series: | Micro MATE-N-LOK |
Housing Material: | Nylon |
Number of Rows: | 2 |
Mount Type: | Board Mount |
Termination Method: | Through Hole - Solder |
Pitch: | .118 in, 3 mm |
Voltage: | 250 V AC, 250 V DC |
Contact Type: | Pin |
Row Spacing: | .118 in, 3 mm |
Package Quantity: | 169 |
Contact Amperage: | 5 A |
Number of Positions: | 12 |
Housing Color: | Black |
Mount Orientation: | Vertical |
GPL: | 239 |
Mating Retention Type: | Locking Tab |
Packaging: | Box & Tray, Tray |
Operating Temperature Range: | -40 - 105 °C, -40 - 221 °F |
Circuit Application: | Power |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .76 µm |
Panel Mount: | Without |
PCB Retention: | With |
Contact Termination Plating Thickness: | 150 µin, 3.81 µm |
PCB Thickness (Recommended): | .063 in, 1.6 mm |
Connector Height: | 8.67 mm |
PCB Retention Type: | Retention Bump |
Boardlock Material: | Phosphor Bronze |
Sealable: | No |
Mating Alignment: | With |
Mating Alignment Type: | Polarization |
GPL Description: | Appliances |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | A309 |
Number of Power Positions: | 12 |
Connector Length: | 22 mm |
Connector System: | Wire to Board |
CSA Agency Certification: | LR7189 |
Contact Termination Plating: | Tin |
Connector Product Type: | Header |
ECCN: | EAR99 |
Connector Width: | 9.24 mm |
Mating Retention: | With |
PCB Mount Alignment: | Without |
Termination Post Tail Length: | .135 in, 3.43 mm |
Max Insulation Diameter: | 1.52 mm |
Contact Retention: | Without |
Glow Wire Rating: | Standard Part - Not Glow Wire |
Contact Termination Area Plating Finish: | Matte |
VDE Tested: | Yes |
Connector and Housing Type: | Plug |
Multiple Contact Types: | Without |
Standards Met: | UL;CSA |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 4-794632-2 |
SKU: | AMP4-794632-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |