Enhance your wire termination process with our Weld Tab for 20-16 AWG applications, featuring a secure TPSTL design. Crafted from durable steel with a reliable tin plating, this tab ensures optimal conductivity and longevity. With an overall length of .365 inches and a compatible tab width of .125 inches, it offers a precise fit for your projects. Its straight orientation and open barrel type make for easy installation, while its F-Crimp crimp type accommodates wire sizes ranging from 16 to 20 AWG. Operating flawlessly in temperatures ranging from -40 to 250°C (-40 to 482°F), this tab guarantees performance even in extreme conditions. RoHS compliant and part of our Quick Disconnects range, it's a trusted solution for your connectivity needs. Elevate your connection game with this high-quality tab terminal.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 40990-1
Contact Material:Steel
Contact Plating:Tin
Overall Length:.365 in, 9.27 mm
Material:Steel
Compatible Tab Width:.125 in, 3.18 mm
Terminal Type:Tab
Orientation:Straight
Operating Temperature Range:-40 - 250 °C, -40 - 482 °F
Wire Size:16 - 20 AWG, .51 - 1.31 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.09 - .13 in, 2.29 - 3.3 mm
Product:Quick Disconnects
Product Type:Tab
SKU:AMP40990-1
Fully Insulated:No
Receptacle Terminal Stock Thickness:.51 mm / .02 in
UL Rating:Listed
Mating Retention Type:Dimple
Wire Insulation Support:With
Wire/Cable Type:Regular Wire
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes: