41330
RING 18-14 AWG TPBR
Enhance your electrical connections with this durable Ring Tongue connector. Crafted from high-quality brass, it ensures reliable conductivity for 18-14 AWG wires. With a #6 stud size and M3.5 compatibility, it offers versatility for various applications. The straight orientation and open barrel design facilitate easy installation, while its RoHS compliance underscores its environmental responsibility. Suitable for temperatures ranging from -40 to 110°C (-40 to 230°F), it's a dependable choice for both professional and DIY projects. Upgrade your wiring setup with this essential component from our Rings & Spades collection.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 41330 |
Connector Type: | Ring Tongue |
Contact Material: | Brass |
Stud Size: | #6, M3.5 |
Material: | Brass |
Orientation: | Straight |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Wire Size: | 14 - 18 AWG, 1624 - 4106 CMA, .8 - 2 mm² |
Barrel Type: | Open |
Insulated: | No |
Product: | Rings & Spades |
Terminal Angle: | Straight |
SKU: | AMP41330 |
Plating Material: | Tin |
Inspection Slot: | No |
Weight per Piece: | .484 g |
Number of Holes: | 1 |
Underplating Material: | None |
Wire Insulation Diameter (Max): | 4.318 mm / .17 in |
Wire Insulation Diameter: | 3.05 - 4.32 mm / .12 - .17 in |
Overall Length: | 16.26 mm / .64 in |
Stud Diameter: | 3.68 mm / .145 in |
Tongue Thickness: | .51 mm / .02 in |
Wire Insulation Diameter (Min): | .12 in |
Barrel Inside Diameter: | 1.9 mm / 3.55 mm / .075 in / .14 in |
Government Qualified: | No |
Wire Insulation Support: | With |
Heavy Duty: | No |
Wire/Cable Type: | Regular Wire |
Sealable: | No |
Shape Description: | Circular/Oval |
Support Style: | Insulation Support |
Part Alias: | 668-1036-02 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
10/03/2022 | PCN-22-143739 - Packaging Change. Please be aware that the packaging reel is being changed for the following mentioned part numbers. Please refer to attached document for details. |
Download |
10/03/2022 | PCN-22-149020 - PCN cancellation of PCN-22-143739. Please disregard PCN-22-143739. Packaging change won't be implemented for the attached part numbers. | Download |
03/27/2014 | E-14-004215 - Document Clarification. | Download |
11/15/2013 | E-13-012741 - Product Improvement. Stardardization the raw material. | Download |