42474-3
FASTON 250 TERMINAL TAB 18-14 AWG BR
Enhance your electrical connections with our FASTON 250 Terminal Tab, designed for reliable performance in a variety of applications. Constructed from high-quality brass, this terminal tab accommodates 18-14 AWG wire sizes, offering a secure and durable connection. With an overall length of .81 inches (20.57 mm) and a compatible tab width of .25 inches (6.35 mm), it is suitable for a range of terminal blocks and connectors. The straight orientation and F-Crimp design ensure easy installation, while its operating temperature range of -40 to 110 °C (-40 to 230 °F) makes it suitable for diverse environments. RoHS compliant and engineered for precision, this terminal tab is a must-have for any electrical project. Upgrade your connectivity solutions with this essential component.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 42474-3 |
Series: | FASTON 250 |
Contact Material: | Brass |
Contact Plating: | Unplated |
Overall Length: | 20.57 mm, .81 in |
Material: | Brass |
Compatible Tab Width: | .25 in, 6.35 mm |
Compatible Tab Thickness: | .032 in, .81 mm |
Terminal Type: | Tab |
Orientation: | Straight |
Operating Temperature Range: | -40 - 110 °C, -40 - 230 °F |
Wire Size: | 14 - 18 AWG, .82 - 2.08 mm² |
Crimp Type: | F-Crimp |
Barrel Type: | Open |
Accepts Wire Insulation Diameter: | .109 - .15 in, 2.79 - 3.81 mm |
Product: | Quick Disconnects |
Product Type: | Tab |
SKU: | AMP42474-3 |
Fully Insulated: | No |
Connection Capacity: | Single |
Receptacle Terminal Stock Thickness: | .4 mm / .015 in |
Mating Retention Type: | Dimple |
Wire Insulation Support: | With |
Wire/Cable Type: | Regular Wire |
Sealable: | No |
Insulated: | No |
Terminates To: | Wire & Cable |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |
Product Change Notice
Effective Date | Description of Change | Download |
---|---|---|
03/18/2021 | PCN-21-101179 - draft error update. Updating insulation barrel height dimension to match with actual product dimensions. Note: This PCN contains only document changes, these changes do not affect the form, fit or function of the parts referenced. | Download |