Easily connect and disconnect wires with this durable FASTON 250 Receptacle, designed for 18-14 AWG applications. Made of brass with unplated contact plating, it ensures reliable conductivity. The straight orientation and F-Crimp terminal type offer convenient installation. With an operating temperature range of -40 to 110°C, it's suitable for various environments. Accepting wire insulation diameters of .15 to .2 inches, it's versatile for different setups. This product is RoHS compliant, meeting environmental standards. Ideal for use in industrial or electronic applications, it guarantees efficient and secure wire connections.
AVAILABILITY
Immediate Shipment:NA
Stock Location:In Stock
Factory Stock:Call for Stock
Factory Lead:
Unit Of Measure:
Minimum/Multiple:1/1
Pricing
CALL:800.400.7041
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 42692-1
Series:FASTON 250
Contact Material:Brass
Contact Plating:Unplated
Overall Length:19.81 mm, .78 in
Material:Brass
Compatible Tab Width:.25 in, 6.35 mm
Compatible Tab Thickness:.032 in, .81 mm
Terminal Type:Receptacle
Orientation:Straight
Operating Temperature Range:-40 - 110 °C, -40 - 230 °F
Wire Size:14 - 18 AWG, .82 - 2.08 mm²
Crimp Type:F-Crimp
Barrel Type:Open
Accepts Wire Insulation Diameter:.15 - .2 in, 3.81 - 5.08 mm
Product:Quick Disconnects
Product Type:Receptacle
SKU:AMP42692-1
Fully Insulated:No
Connection Capacity:Single
Receptacle Terminal Stock Thickness:.41 mm / .016 in
UL Rating:Listed
CSA Certified:Yes
Mating Retention Type:Dimple
Wire Insulation Support:With
Wire/Cable Type:Regular Wire
Insertion Force:Low
Sealable:No
Insulated:No
Wire Stop:No
Terminates To:Wire & Cable

Environmental Initiative Details

Environmental Initiative:RoHS
Compliant:Unknown
Date of this Information:Unknown
Notes:

Product Change Notice

Effective DateDescription of ChangeDownload
10/30/2024PCN-24-213648 - End Of Life LTb 10/30/24Download