5-104746-2
22 SYS 50 HDR DRRA UNSHRD SN
Enhance your PCB connectivity with our AMPMODU System 50 Board-to-Board Header. Engineered for efficiency and reliability, this connector features a right angle body orientation with through-hole solder termination, ensuring seamless integration into your electronic assemblies. With 22 contacts in a 2-row configuration and a pitch of 1.27mm, it offers high-density connectivity for your applications. The housing, made of UL 94V-0 rated Liquid Crystal Polymer, guarantees durability and safety. Each contact, constructed from Copper Alloy and plated with Tin, ensures optimal conductivity. RoHS compliant and rated for a maximum operating voltage of 30VAC, this header meets stringent quality standards for global use. Perfect for board stacking and mezzanine applications, it is a versatile solution for your connectivity needs. Trust in the reliability of AMPMODU System 50 for seamless PCB integration.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-104746-2 |
Series: | AMPMODU System 50 |
Amperage: | 3.6 A |
Housing Material: | Liquid Crystal Polymer |
Number of Contacts: | 22 |
Number of Rows: | 2 |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Body Orientation: | Right Angle |
Pitch: | .05 in, 1.27 mm |
Contact Type: | Pin |
Row Spacing: | .1 in, 2.54 mm |
Number of Positions: | 22 |
Mount Orientation: | Right Angle |
Contact Mating Area Plating: | Tin |
Header Type: | Unshrouded |
Product: | Board-to-Board Headers & Receptacles |
Operating Voltage: | 30 VAC |
Standards Met: | UL 94V-0 ;UL E28476 |
SKU: | AMP5-104746-2 |
series: | AMPMODU System 50 |
Connector Contact Load Condition: | Fully Loaded |
Board-to-Board Configuration: | Perpendicular |
PCB Contact Termination Area Plating Material: | Tin |
Contact Underplating Material: | Nickel |
Contact Shape & Form: | Rectangular Post |
PCB Contact Termination Area Plating Material Finish: | Matte |
Contact Mating Area Plating Material Thickness: | 3.81 µm / 150 µin |
PCB Contact Termination Area Plating Material Thickness: | 3.81 µm / 150 µin |
PCB Thickness (Recommended): | 1.57 mm / .062 in |
Insulation Resistance: | 5000 MΩ |
Dielectric Withstanding Voltage (Max): | 500 VAC |
Housing Color: | Black |
CSA Certified: | Yes |
CSA File Number: | LR7189 |
UL Rating: | Recognized |
UL Flammability Rating: | UL 94V-0 |
Approved Standards: | CSA LR7189 / UL E28476 |
Connector Mounting Type: | Board Mount |
PCB Mount Retention: | Without |
PCB Mount Alignment: | Without |
Mating Alignment: | Without |
Circuit Application: | Signal |
Packaging Reel Diameter: | 90 mm |
Connector & Contact Terminates To: | Printed Circuit Board |
Connector System: | Board-to-Board |
Sealable: | No |
PCB Connector Assembly Type: | PCB Mount Header |
Termination Post & Tail Length: | 3.45 mm / .135 in |
Rectangular Termination Post & Tail Thickness: | 3.6 mm |
Operating Temperature Range: | -65 - 105 °C / -85 - 221 °F |
Housing Temperature Rating: | Standard |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |