5-104196-2
10 SYSTEM 50 RCPT ASSY SRRA SN
Enhance your PCB connectivity with the AMPMODU System 50 Mezzanine & Board Stacking Connector. This high-quality connector features a single row design with 10 positions, perfect for streamlined interface connections. Crafted with durable thermoplastic housing in a sleek black finish, it offers reliable performance in industrial settings. The through-hole solder termination method ensures secure attachment to your printed circuit board, while the gold-plated contacts guarantee excellent conductivity. With a pitch of 1.27mm and a voltage rating of 30V AC, this connector is suitable for a wide range of applications. Whether you're creating prototypes or production units, its UL 94V-0 flammability rating and compliance with RoHS standards provide peace of mind. Experience easy installation with the PCB mount receptacle assembly type and hold-down post retention feature. Trust in the AMPMODU System 50 for efficient and durable board-to-board connections.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-104196-2 |
Series: | AMPMODU System 50 |
Housing Material: | Thermoplastic |
Number of Rows: | 1 |
Termination Method: | Through Hole - Solder |
Contact Material: | Copper Alloy |
Pitch: | .05 in, 1.27 mm |
Voltage: | 30 V AC |
Contact Type: | Socket |
Package Quantity: | 38 |
Contact Amperage: | 4 A |
Number of Positions: | 10 |
Housing Color: | Black |
Mount Orientation: | Right Angle |
Insulation Resistance: | 5000 MΩ |
GPL: | 002 |
Packaging: | Box & Tube, Tube |
Contact Mating Area Plating: | Gold |
Contact Mating Area Plating Thickness: | 30 µin, .762 µm |
PCB Retention: | With |
PCB Contact Termination Area Plating: | Tin |
Connector Height: | .117 in, 2.97 mm |
PCB Retention Type: | Hold-Down Post |
GPL Description: | Industrial |
Connector and Contact Terminate To: | Printed Circuit Board |
Product Code: | 0389 |
Contact Layout: | Inline |
ECCN: | EAR99 |
Application Solder Feature: | Board Standoff |
Termination Post Tail Length: | .1 in, 2.54 mm |
Connector Assembly Type: | PCB Mount Receptacle |
PCB Contact Termination Area Plating Thickness: | 150 µin |
Material Flammability Standard: | UL 94V-0 |
Part Aliases: | 5-104196-2 |
SKU: | AMP5-104196-2 |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |