5-1534116-1
MQS0,63 Sn rec CB unseal. 0,35-0,5 2P
Enhance your automotive, truck, bus, and off-road terminals with this MQS0.63 receptacle connector. Designed for optimal performance, this connector features a secure F-crimp termination method with a tin contact plating, ensuring reliable conductivity. With an operating temperature range of -40 to 140°C (-40 to 284°F), it is suitable for a wide range of environments. The 2P design accommodates wire sizes from 0.35 to 0.5 mm², with a primary locking feature for added security. Compliant with RoHS standards, it is a sustainable choice for your connectivity needs. Trust in the quality and durability of this connector for seamless operation in your automotive applications.
Product Category: | |
---|---|
Manufacturer: | TE Connectivity |
Manufacturer Part Number: | 5-1534116-1 |
Amperage: | 7.5 A |
Termination Method: | Crimp |
Contact Plating: | Tin |
Operating Temperature Range: | -40 - 140 °C, -40 - 284 °F |
Wire Size: | .35 - .5 mm² |
Crimp Type: | F-Crimp |
Terminal Primary Locking Feature: | Clean Body |
Terminal / Splice Type: | Receptacle |
Product: | Automotive, Truck, Bus, & Off-Road Terminals |
SKU: | AMP5-1534116-1 |
series: | MQS |
Seal Type: | Family Seal |
Interface Plating: | Tin (Sn) |
Mating Tab Thickness: | .63 mm / .025 in |
Mating Tab Width: | .63 mm / .025 in |
Wire Insulation Diameter: | 1.2 - 1.6 mm / .047 - .063 in |
Wire Size Search: | 23 AWG / .35 mm² / .4 mm² / .5 mm² |
Terminal Transmits: | 0 - 24 A (Low Power) |
Wire Type: | Copper |
Sealable: | No |
Receptacle Style: | 180° |
Environmental Initiative Details
Environmental Initiative: | RoHS |
---|---|
Compliant: | Unknown |
Date of this Information: | Unknown |
Notes: |