| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-160313-2 |
| Color: | Blue |
| Series: | FASTON 250 |
| Contact Material: | Brass |
| Contact Plating: | Tin |
| Overall Length: | 23.2 mm, .913 in |
| Material: | Brass |
| Insulation Material: | Nylon |
| Compatible Tab Width: | .25 in, 6.35 mm |
| Compatible Tab Thickness: | .032 in, .81 mm |
| Terminal Type: | Receptacle |
| Orientation: | Straight |
| Operating Temperature Range: | 105 °C, 221 °F |
| Wire Size: | 13 - 17 AWG, 1980 - 4914 CMA, 1 - 2.5 mm² |
| Crimp Type: | Compression |
| Barrel Type: | Closed |
| Accepts Wire Insulation Diameter: | .17 in, 4.32 mm |
| Product: | Quick Disconnects |
| Product Type: | Receptacle |
| SKU: | AMP5-160313-2 |
5-160313-2
Specifications
Detailed Description
Enhance your electrical connections with this high-performance FASTON 250 series receptacle. Designed for seamless integration, this straight orientation terminal features a durable brass construction with tin plating, ensuring reliable conductivity. Its compression crimp and closed barrel design accommodate wire sizes ranging from 13 to 17 AWG, providing versatility for various applications. The nylon insulation and operating temperature range of up to 105°C (221°F) guarantee safe and efficient performance. With RoHS compliance and easy compatibility with 6.35mm (0.25 in) tabs, this receptacle is an essential component for your connectivity needs. Upgrade your setup with this Quick Disconnects product, offering exceptional quality and functionality.
Application Tooling
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 47387-7 | TE Connectivity 5-160313-2 Application Tooling | ![]() |
| TE Connectivity 58423-1 | TE Connectivity 5-160313-2 Application Tooling | ![]() |
| TE Connectivity 58433-3 | TE Connectivity 5-160313-2 Application Tooling | ![]() |
| TE Connectivity 90009-8 | TE Connectivity 5-160313-2 Application Tooling | ![]() |


