5-1623795-8

Heilind Number:AMP5-1623795-8
Manufacturer:TE Connectivity
Manufacturer Number:5-1623795-8
ECAD Model:
3D Model

Description:

SQP7 6R8 5% WIRE

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:TE Connectivity
Manufacturer Part Number:TE Connectivity 5-1623795-8
Mount Type:Axial Leaded
Power Rating:7 W
Termination Type:Tinned Copper Leads
Resistance:6.8 Ω
Operating Temperature Range:-55 - 250 °C
Rated Voltage:500 V
Dimensions:35 x 10 x 9 mm
Element Type:Wirewound
Tolerance:5%
Number of Terminations:2
Temperature Coefficient:±300 ppm/°C
SKU:AMP5-1623795-8

Detailed Description

Enhance your electronic circuits with the SQP7 6R8 5% Wirewound Resistor. This high-quality component boasts a power rating of 7W and a resistance of 6.8Ω, providing reliable performance in a wide range of applications. With tinned copper leads for easy installation, it ensures secure connectivity. Operating seamlessly in temperatures ranging from -55 to 250°C, and with a rated voltage of 500V, this resistor guarantees stability and durability. Its compact dimensions of 35 x 10 x 9mm make it a versatile choice for various projects. Additionally, its ±300 ppm/°C temperature coefficient and 5% tolerance offer precision and accuracy in signal management. Perfect for through-hole mounting, it's an essential component for any electronics enthusiast or professional. Upgrade your designs with the superior quality of the SQP7 6R8 5% Wirewound Resistor.