| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | TE Connectivity |
| Manufacturer Part Number: | TE Connectivity 5-1676966-3 |
| Power Rating: | 2 W |
| Termination Type: | Solder |
| Resistance: | 15 Ω |
| Rated Voltage: | 300 V |
| Mounting Style: | Surface Mount |
| Dimensions: | 4 x 6.7 x 3.55 mm |
| Product: | Surface Mount Resistors |
| Product Type: | Power Resistor |
| Element Type: | Wirewound |
| Tolerance: | 5% |
| Number of Terminations: | 2 |
| SKU: | AMP5-1676966-3 |
5-1676966-3
Specifications
Detailed Description
Enhance your electronic projects with the SMW2 15R 5% Power Resistor. This high-quality component boasts a power rating of 2W, making it suitable for a wide range of applications. With a resistance of 15Ω and a rated voltage of 300V, it ensures reliable performance. The surface mount termination type facilitates easy installation, while the compact dimensions of 4 x 6.7 x 3.55mm save valuable space on your PCB. RoHS compliant and featuring wirewound technology, this resistor offers both environmental sustainability and durability. Trust in its precision and efficiency for your next design endeavor.
For Use With
| Product | Part # | Description | Stock |
|---|---|---|---|
| TE Connectivity 1879233-9 | ![]() | |
| TE Connectivity 3-1676966-5 | ![]() | |
| TE Connectivity 4-1676966-9 | ![]() | |
| TE Connectivity 6-1879021-1 | ![]() |


